14-position, single-level terminal block with 5.08mm pitch, designed for screw termination and cable mounting. Features a 12A current rating and 300V voltage rating, with a UL94 V-0 flammability rating. Constructed with tin-plated contacts and a green housing, this free-hanging component supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1826403 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.620889oz |
| Width | 71.12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.