
Pluggable terminal block featuring 4 positions on a single level with a 0.197-inch pitch. Designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, this ZIF & LIF connector offers screw termination and a 12A current rating at 250V. Constructed with tin contact material and a black housing, it boasts UL94 V-0 flammability rating and is lead-free and RoHS compliant. The free-hanging mount and compact dimensions (20mm height, 12.6mm length, 26mm width) make it suitable for various electronic interconnects.
Phoenix Contact 1826432 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.