Four-position, single-row terminal block with 5.08mm pitch. Features screw termination and a 12A current rating at 250V. Constructed with tin-plated contacts and a black housing, this free-hanging component offers a UL94 V-0 flammability rating. Designed for wire gauges from 12AWG to 30AWG, it is RoHS compliant.
Phoenix Contact 1826542 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 20.32mm |
| Housing Color | Black |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.427873oz |
| Width | 27.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.