This 3-position shrouded header features a 5mm pitch and is rated for 10A of current and 300V of voltage. It is part of the COMBICON DFK-MSTB series and is available in packs of 50. The header has a weight of 1.653lb and is plated with tin. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Phoenix Contact 1826555 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 1.653lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.