Phoenix Contact 1826759 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Height | 10.65mm |
| Length | 9.2mm |
| Mount | Base |
| Number of Rows | 1 |
| Series | MC |
| Width | 39.49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1826759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.