11-position, 3.81mm pitch, straight female terminal block for cable mounting. Features 8A current rating and 300V voltage rating, with tin-plated contacts. Constructed from green polyamide housing, it offers UL94 V-0 flammability and is lead-free and RoHS compliant. Suitable for wire gauges from 14AWG to 30AWG.
Phoenix Contact 1827062 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 42.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.