Modular terminal block featuring 7 positions and 7 circuits, designed for straight orientation with a 3.81mm pitch. This green, free-hanging, cable-mount component supports a maximum wire gauge of 14AWG and a minimum of 30AWG, with screw termination. Rated for 8A and 160V DC, it boasts UL94 V-0 flammability and is constructed from polyamide insulation. Approvals include UL, CSA, VDE, cULus, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1827172 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.46mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 3.527396oz |
| Width | 27.16mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.