4-position shrouded header with 3.81mm pitch, designed for board-to-board applications. Features tin-plated contacts, a green housing, and a 300V voltage rating. This through-hole component supports solder termination and accommodates wire gauges from 28AWG to 16AWG, with a maximum current rating of 8A. Its UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Phoenix Contact 1827295 technical specifications.
| Package/Case | SMC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| Width | 16.63mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.