8-position shrouded header with 3.81mm pitch, designed for board-to-board applications. Features tin-plated contacts, a green housing with UL94 V-0 flammability rating, and a 45-degree orientation. Rated for 8A current and 160V voltage, with solder termination and through-hole mounting. Approvals include CSA, VDE, cULus, CB, and EAC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Package/Case | SMC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.87mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| Width | 31.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |