9-position shrouded header with 3.81mm pitch, designed for board-to-board applications. Features tin contact plating, a 45-degree orientation, and a green housing with UL94 V-0 flammability rating. Rated for 8A current and 160V voltage, this male header utilizes solder termination for through-hole mounting.
Phoenix Contact 1827347 technical specifications.
| Package/Case | SMC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 35.68mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.