14-position shrouded header with a 3.81mm pitch, designed for straight, solder termination through-hole mounting. Features a green housing with tin-plated contacts, rated for 8A current and 300V voltage. This single-level connector offers a flammability rating of UL94 V-0 and is RoHS compliant.
Phoenix Contact 1827392 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 54.73mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.