3-position, 1-level, 1-row wire-to-board header with 3.81mm pitch. Features tin-plated contacts, a green housing, and 45-degree orientation. Rated for 8A current and 300V voltage, with a maximum operating temperature of 70°C. Through-hole mounting with solder termination. UL94 V-0 flammability rating.
Phoenix Contact 1827431 technical specifications.
| Package/Case | SMC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Green |
| Length | 35.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| Width | 21.82mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.