4-position, 1-level wire-to-board header with 3.81mm pitch. Features tin-plated tin contacts and a green, UL94 V-0 rated housing. Through-hole mounting with solder termination, rated for 8A current and 160V voltage. Designed for bulkhead mounting with a 45-degree orientation.
Phoenix Contact 1827444 technical specifications.
| Package/Case | SMC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Green |
| Length | 32.51mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| Width | 25.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.