Barrier strip terminal block featuring 11 positions per level across a single level. Rated for 8A current and 160V voltage, with a maximum operating temperature of 110°C. Tin contact plating ensures reliable termination via solder. Housing is green, with a UL94 V-0 flammability rating. Designed for through-hole mounting with a 0.15-inch pitch and 45-degree orientation.
Phoenix Contact 1827512 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 3.85mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.