16-position, single-row, shrouded header for wire-to-board connections. Features 3.81mm pitch and 8A current rating. Solder termination with tin-plated contacts. 300V voltage rating and UL94 V-0 flammability. Through-hole mounting with a 45-degree orientation.
Phoenix Contact 1827567 technical specifications.
| Package/Case | SMC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 14.4mm |
| Housing Color | Green |
| Length | 13.1mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.021232oz |
| Width | 71.35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.