Phoenix Contact 1827570 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BF |
| Weight | 0.084658oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.