12-position, 1-level terminal block with 7.62mm pitch. Features screw termination and a panel mount design. Rated for 20A current and 400V voltage. Constructed from green polyamide with tin-plated contacts. UL94 V-0 flammability rating.
Phoenix Contact 1827583 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.7mm |
| Housing Color | Green |
| Length | 18.1mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 12.345887oz |
| Width | 106.66mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.