This barrier strip terminal block offers a 5-position, single-level configuration with a 0.15-inch pitch. It features tin-plated contacts and a black housing, rated for 8A maximum current and 160V maximum supply voltage. Designed for free-hanging mounting, it supports wire gauges from 14AWG to 30AWG and utilizes screw termination. The component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1827622 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.14039oz |
| Width | 19.84mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.