Two-position, single-level terminal block with 3.81mm pitch, designed for free-hanging mounting. Features tin-plated contacts and a black housing, rated for 8A current and 300V voltage. Accommodates wire gauges from 14AWG to 30AWG via screw termination.
Phoenix Contact 1827635 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.41mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.061377oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.