13-position, single-level terminal block with right-angle orientation and 3.81mm pitch. Features screw termination, tin-plated contacts, and a green housing. Rated for 8A current and 160V voltage, with a maximum supply voltage of 300V. Accommodates wire gauges from 14AWG to 30AWG and is UL94 V-0 flammability rated. Panel mount design with free-hanging capability.
Phoenix Contact 1827813 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 59.92mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 59.92mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.