Barrier strip terminal block featuring 14 positions, 1 row, and 1 deck. Rated for 8A maximum current and 160V maximum supply voltage, with a 3.81mm pitch. Constructed from green polyamide with tin-plated contacts, it offers screw termination and right-angle orientation. Suitable for free-hanging, panel, or cable mounting, this RoHS compliant component supports wire gauges from 14AWG to 30AWG and boasts a UL94 V-0 flammability rating. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1827826 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 63.73mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.