
15-position pluggable terminal block with a 3.81mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a right-angle orientation and screw termination, accepting wire gauges from 14 to 28 AWG. Rated for 8A current and 160V voltage, with a tin-plated contact material and a polyamide housing in green. This UL94 V-0 flammability rated component offers free-hanging, panel, or cable mounting options.
Phoenix Contact 1827839 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Width | 67.54mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.