2-position, right-angle male header for wire-to-board connections. Features a 3.81mm pitch and tin-plated copper contacts, rated for 8A and 300V. Constructed with green PBT housing, it offers through-hole mounting and a solder termination. This component is UL94 V-0 flammability rated and compliant with RoHS standards, with multiple international approvals including CSA and VDE.
Phoenix Contact 1827868 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 18.01mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.