Shrouded header, right-angle, through-hole mount, featuring 9 positions with a 3.81mm pitch. This component offers a 8A current rating and a 300V voltage rating, with tin-plated tin contacts. The green, UL94 V-0 rated housing ensures durability and safety. Approvals include CSA, VDE, cULus, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1827936 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 44.68mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 44.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.