
12-position, single-row, right-angle male header for wire-to-board connections. Features a 3.81mm pitch and a 8A current rating. Constructed with PBT housing and tin-plated contacts, this component offers a 300V voltage rating and UL94 V-0 flammability. Through-hole termination and lead-free compliance ensure reliable and safe integration.
Phoenix Contact 1827965 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 56.11mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 56.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.