14-position, right-angle wire-to-board header with a 3.81mm pitch. Features tin contact plating, a 300V voltage rating, and an 8A current rating. This green, UL94 V-0 rated component utilizes solder termination and a through-hole mounting style.
Phoenix Contact 1827981 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 63.73mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1827981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.