
3-position, right-angle terminal block with 7.62mm pitch. Features screw termination, tin-plated contacts, and a 20A maximum current rating. Designed for panel mounting and free-hanging applications, this female connector operates at up to 600V. Constructed from green polyamide, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1828252 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 20A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.08mm |
| Material | Polyamide |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Panel, Plug-In |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 630V |
| Weight | 2.646lb |
| Width | 38.08mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.