This barrier strip terminal block offers a 6-position, 1-row configuration with screw termination. It features a 20A maximum current rating and a 400V voltage rating, supporting wire gauges from 10AWG to 30AWG. The green, right-angle component is UL94 V-0 flammability rated and RoHS compliant, with tin-plated contacts. Mounting options include free hanging and panel, with approvals from UL, CSA, and EAC.
Phoenix Contact 1828281 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 20A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.94mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 60.94mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.