General purpose barrier strip terminal block featuring 8 positions and 1 row. Rated for 20A maximum current and 400V maximum supply voltage, with a 7.62mm pitch. Constructed with tin-plated tin contacts and a green UL94 V-0 flammability rated housing. Offers screw termination and supports wire gauges from 10AWG to 30AWG. Mountable free hanging or on a panel, with a right-angle orientation.
Phoenix Contact 1828304 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 20A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 30.7mm |
| Housing Color | Green |
| Length | 76.18mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 76.18mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.