9-position, right-angle terminal block designed for panel mounting. Features a 7.62mm pitch and screw termination, supporting a maximum current rating of 20A and a maximum supply voltage of 630V. Constructed with tin-plated contacts and a green UL94 V-0 rated housing, this general terminal block is RoHS compliant.
Phoenix Contact 1828317 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 20A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 30.7mm |
| Housing Color | Green |
| Length | 18.1mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 630V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 83.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.