
Barrier strip terminal block, 10 positions, 1 row, 1 level, right-angle orientation. Features a 20A current rating, 400V voltage rating, and accepts wire gauges from 10AWG to 30AWG. Constructed with a polyamide housing in green, it offers tin-plated copper contacts and a UL94 V-0 flammability rating. Designed for free-hanging or plug-in mounting with screw termination.
Phoenix Contact 1828320 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 91.42mm |
| Material | Polyamide |
| Max Current Rating | 20A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 12.345887oz |
| Width | 91.42mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.