Modular terminal block featuring 3 positions and 1 row, designed for 14-30 AWG wire gauges. This 8A, 300V rated component offers a 3.81mm pitch and screw termination. Constructed with tin contact material and plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mounting options include free hanging and panel, with a straight orientation.
Phoenix Contact 1828359 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 21.82mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.