13-position, single-level terminal block with 3.81mm pitch. Features straight, cable mount orientation and screw termination. Rated for 8A current and 160V voltage, with a maximum supply voltage of 300V. Constructed with a green housing and tin-plated contacts, meeting UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 30AWG. RoHS compliant.
Phoenix Contact 1828456 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Green |
| Length | 59.92mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.