15-position, 3.81mm pitch female terminal block with straight orientation. Features screw termination, panel mount capability, and a 300V voltage rating. Rated for 8A current and accepts wire gauges from 14AWG to 30AWG. Housing is green with tin-plated contacts and a UL94 V-0 flammability rating. RoHS compliant.
Phoenix Contact 1828472 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.