
2-position, 3.81mm pitch terminal block with straight orientation. Features screw termination, panel mount capability, and a 300V voltage rating. Rated for 8A current and constructed with tin-plated contacts. Housing is green, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1828498 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 18.01mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 19.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.