
5-position, 3.81mm pitch terminal block with straight, female, panel mount orientation. Features screw termination, 8A current rating, and 300V voltage rating. Constructed from green polyamide with tin-plated contacts, this UL94 V-0 flammability rated component supports wire gauges from 14AWG to 30AWG.
Phoenix Contact 1828524 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 29.44mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
