Six-position, single-level terminal block with 3.81mm pitch, featuring straight orientation and screw termination. Rated for 8A and 300V, this green terminal block utilizes tin-plated copper contacts and a UL94 V-0 flammability rated housing. Accommodates wire gauges from 14AWG to 30AWG and offers both free-hanging and panel mount options.
Phoenix Contact 1828537 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 33.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.