8-position, 1-row female terminal block with 3.81mm pitch. Features straight orientation, screw termination, and a 300V voltage rating. Rated for 8A current and supports wire gauges from 14AWG to 30AWG. Constructed from green polyamide with tin-plated contacts, this UL94 V-0 flammability-rated component is lead-free and RoHS compliant. Mountable via free hanging, panel, or cable methods.
Phoenix Contact 1828553 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 26.67mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Panel, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.