16-position pluggable terminal block with 3.81mm pitch, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a ZIF (Zero Insertion Force) mechanism and screw termination for wire gauges between 14 and 28 AWG. Rated for 8A current and 160V voltage, with a 300V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing. This free-hanging component offers a single level and single row configuration.
Phoenix Contact 1828634 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.56267oz |
| Width | 71.35mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.