Shrouded header, right-angle, through-hole mount, featuring 2 positions with a 7.62mm pitch. This component offers a 400V voltage rating and a 12A current rating, with a contact material of tin and tin plating. Constructed with a green, UL94 V-0 flammability rated housing, it is lead-free and RoHS compliant.
Phoenix Contact 1828676 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.14mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.14mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GIC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.278765oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.