
Four-position, single-row shrouded header for wire-to-board connections. Features a 7.62mm pitch and right-angle, through-hole solder termination. Rated for 12A current and 300V voltage, with a 400V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing.
Phoenix Contact 1828692 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Green |
| Length | 13.7mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GIC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.278765oz |
| Width | 30.38mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
