Strip terminal block featuring 3 positions and 1 row, designed for 12A max current and 400V max supply voltage. This green, right-angle, free-hanging component utilizes screw termination and accepts wire gauges from 12AWG to 30AWG. Constructed from polyamide with tin-plated contacts, it boasts UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1828812 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 400V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GIC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.067121oz |
| Width | 22.76mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.