5-position, 1-level terminal block featuring a 7.62mm pitch and right-angle orientation for cable mounting. Rated for 12A maximum current and 400V voltage, it utilizes tin-plated copper contacts and a UL94 V-0 rated green housing. This free-hanging terminal block supports screw termination for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1828838 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GIC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.067121oz |
| Width | 38mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.