6-position, 1-level, 1-row terminal block with 7.62mm pitch. Features screw termination, tin-plated contacts, and a 12A current rating at 400V. Designed for cable mounting with a free-hanging configuration. Housing is green, UL94 V-0 flammability rated, and dimensions are 15mm length, 45.62mm width, and 19.2mm height. Accommodates wire gauges from 12AWG to 30AWG. RoHS compliant.
Phoenix Contact 1828841 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 19.2mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GIC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 45.62mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.