2-position, 1-row vertical wire-to-board header with 7.62mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 12A current and 500V voltage, accepting wire gauges from 24AWG to 12AWG. Through-hole mounting with solder termination. Operating temperature range of 0°C to 70°C.
Phoenix Contact 1828919 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.14mm |
| Housing Color | Green |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 6.314039oz |
| Width | 22.6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.