5-position, 1-row, vertical shrouded header for board-to-board applications. Features a 7.62mm pitch, tin-plated copper contacts, and a green UL94 V-0 rated housing. Rated for 12A and 500V, with a 10A continuous current capacity. Through-hole mounting with solder termination.
Phoenix Contact 1828948 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Green |
| Length | 10.2mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GICV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.249387oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1828948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.