3-position shrouded header with 7.62mm pitch, straight orientation, and through-hole mounting. Features tin-plated contacts, a 12A current rating, and 400V voltage rating. Constructed from green polyamide with UL94 V-0 flammability. Approvals include UL, CSA, VDE, CB, and EAC.
Phoenix Contact 1829167 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.44mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| Width | 33.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.