
Vertical shrouded header with 6 positions and a 7.62mm pitch. Features tin-plated tin contacts, a 12A current rating, and a 400V voltage rating. Designed for through-hole mounting with solder termination. Housing is green and UL94 V-0 flammability rated.
Phoenix Contact 1829196 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| Width | 56.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
