8-position shrouded header with 7.62mm pitch, designed for vertical, through-hole mounting. Features tin contact plating, a 12A maximum current rating, and a 300V voltage rating. The green housing is UL94 V-0 flammability rated. This male connector is suitable for solder termination.
Phoenix Contact 1829219 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.