12-position shrouded header for board-to-board applications, featuring a 7.62mm pitch and vertical orientation. This through-hole mounted component offers a 15A current rating and 400V voltage rating, with tin-plated tin contacts. The green housing is UL94 V-0 flammability rated, and the component is RoHS compliant.
Phoenix Contact 1829251 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6.243491oz |
| Width | 102.02mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1829251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.